Stepper, Bipolar 24VDC Supply 3A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1276-CANOPEN

DigiKey Part Number
175-TMCM-1276-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-1276-CANOPEN
Description
STEPPER DRIVER 3A
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24VDC Supply 3A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
3A
Voltage - Supply
24VDC
Interface
CAN
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$216.74000$216.74
10$185.25200$1,852.52
25$177.39280$4,434.82
Manufacturers Standard Package