

TMC5130A-TA-T | |
|---|---|
DigiKey Part Number | 175-TMC5130A-TA-TTR-ND - Tape & Reel (TR) 175-TMC5130A-TA-TCT-ND - Cut Tape (CT) 175-TMC5130A-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5130A-TA-T |
Description | IC MTR DRV BIPOLAR 5.5-46V 48QFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, RS-232 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5130A-TA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, RS-232 | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 4.75V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.29000 | $7.29 |
| 10 | $5.62600 | $56.26 |
| 25 | $5.21040 | $130.26 |
| 100 | $4.75340 | $475.34 |
| 250 | $4.53564 | $1,133.91 |
| 500 | $4.40436 | $2,202.18 |
| 1,000 | $4.29628 | $4,296.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.20737 | $8,414.74 |













