
DK-WP8200 | |
---|---|
DigiKey Part Number | 3641-DK-WP8200-ND |
Manufacturer | |
Manufacturer Product Number | DK-WP8200 |
Description | WIPES DRY MULTIPLE SURFACES |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Dissipative | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.96000 | $92.96 |
10 | $85.49400 | $854.94 |
25 | $83.14800 | $2,078.70 |
50 | $81.55880 | $4,077.94 |
100 | $80.10910 | $8,010.91 |