THM 3-4813
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THM 3-4813
THM-3
THM-3

THM 3-1223

DigiKey Part Number
THM3-1223-ND
Manufacturer
Manufacturer Product Number
THM 3-1223
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 3-1223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$43.73000$43.73
10$41.42300$414.23
25$40.53480$1,013.37
50$39.87520$1,993.76
100$39.22530$3,922.53
250$38.38152$9,595.38
500$32.26250$16,131.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.