
TEN 30-1211 | |
---|---|
DigiKey Part Number | 1951-3004-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-1211 |
Description | DC DC CONVERTER 5.1V 31W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 31 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.50000 | $69.50 |
10 | $63.17700 | $631.77 |
25 | $61.82160 | $1,545.54 |
50 | $60.81460 | $3,040.73 |
100 | $59.82300 | $5,982.30 |
250 | $49.67500 | $12,418.75 |