Image for GK17M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK17M

DigiKey Part Number
GK17M-ND
Manufacturer
Manufacturer Product Number
GK17M
Description
HEAVY-DUTY GAS 4" STEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Air, Caged -40 ~ 500°F (-40 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Caged
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-40 ~ 500°F (-40 ~ 260°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Polyurethane
Plug Color
Yellow
Probe Length
8.000" (203.20mm)
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 84
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$29.73000$29.73
Manufacturers Standard Package