
TDTA143Z,LM | |
|---|---|
DigiKey Part Number | 264-TDTA143Z,LMTR-ND - Tape & Reel (TR) 264-TDTA143Z,LMCT-ND - Cut Tape (CT) 264-TDTA143Z,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDTA143Z,LM |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05930 | $5.93 |
| 500 | $0.04298 | $21.49 |
| 1,000 | $0.03769 | $37.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03000 | $90.00 |
| 6,000 | $0.02668 | $160.08 |
| 9,000 | $0.02498 | $224.82 |
| 15,000 | $0.02307 | $346.05 |
| 21,000 | $0.02194 | $460.74 |
| 30,000 | $0.02084 | $625.20 |
| 75,000 | $0.01842 | $1,381.50 |
| 150,000 | $0.01693 | $2,539.50 |
| 300,000 | $0.01567 | $4,701.00 |

