
TC7SET34F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET34FLJ(CTTR-ND - Tape & Reel (TR) TC7SET34FLJ(CTCT-ND - Cut Tape (CT) TC7SET34FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET34F,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET34F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.08200 | $2.05 |
| 100 | $0.06940 | $6.94 |
| 250 | $0.06332 | $15.83 |
| 500 | $0.05968 | $29.84 |
| 1,000 | $0.05668 | $56.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05138 | $154.14 |
| 6,000 | $0.04961 | $297.66 |
| 9,000 | $0.04873 | $438.57 |
| 15,000 | $0.04775 | $716.25 |
| 21,000 | $0.04718 | $990.78 |
| 30,000 | $0.04663 | $1,398.90 |
| 75,000 | $0.04545 | $3,408.75 |
| 150,000 | $0.04473 | $6,709.50 |

