Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC74AC04FN(F,M) | |
|---|---|
DigiKey Part Number | TC74AC04FNF-ND |
Manufacturer | |
Manufacturer Product Number | TC74AC04FN(F,M) |
Description | IC INVERTER 6CH 1IN 14SOL |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOL | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |





