Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1308,LXHF

DigiKey Part Number
264-RN1308LXHFTR-ND - Tape & Reel (TR)
264-RN1308LXHFCT-ND - Cut Tape (CT)
264-RN1308LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1308,LXHF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06906$207.18
6,000$0.06227$373.62
9,000$0.05881$529.29
15,000$0.05492$823.80
21,000$0.05261$1,104.81
30,000$0.05037$1,511.10
75,000$0.04545$3,408.75
150,000$0.04375$6,562.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20100$2.01
100$0.12570$12.57
500$0.09306$46.53
1,000$0.08250$82.50
Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20700$2.07
100$0.12960$12.96
500$0.09594$47.97
1,000$0.08506$85.06
* All Digi-Reel orders will add a $7.00 reeling fee.