
RN1307,LXHF | |
|---|---|
DigiKey Part Number | 264-RN1307LXHFTR-ND - Tape & Reel (TR) 264-RN1307LXHFCT-ND - Cut Tape (CT) 264-RN1307LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1307,LXHF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06906 | $207.18 |
| 6,000 | $0.06227 | $373.62 |
| 9,000 | $0.05881 | $529.29 |
| 15,000 | $0.05492 | $823.80 |
| 21,000 | $0.05261 | $1,104.81 |
| 30,000 | $0.05037 | $1,511.10 |
| 75,000 | $0.04545 | $3,408.75 |
| 150,000 | $0.04375 | $6,562.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20100 | $2.01 |
| 100 | $0.12570 | $12.57 |
| 500 | $0.09306 | $46.53 |
| 1,000 | $0.08250 | $82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20700 | $2.07 |
| 100 | $0.12960 | $12.96 |
| 500 | $0.09594 | $47.97 |
| 1,000 | $0.08506 | $85.06 |

