
RN1103MFV,L3F(CT | |
|---|---|
DigiKey Part Number | 264-RN1103MFVL3F(TR-ND - Tape & Reel (TR) 264-RN1103MFVL3F(CT-ND - Cut Tape (CT) 264-RN1103MFVL3F(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1103MFV,L3F(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05930 | $5.93 |
| 500 | $0.04298 | $21.49 |
| 1,000 | $0.03769 | $37.69 |
| 2,000 | $0.03321 | $66.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02546 | $203.68 |
| 16,000 | $0.02285 | $365.60 |
| 24,000 | $0.02152 | $516.48 |
| 40,000 | $0.02002 | $800.80 |
| 56,000 | $0.01914 | $1,071.84 |
| 80,000 | $0.01827 | $1,461.60 |
| 200,000 | $0.01638 | $3,276.00 |
| 400,000 | $0.01521 | $6,084.00 |

