XCL205G153CR-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL205A403CR-G

DigiKey Part Number
XCL205A403CR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL205A403CR-G
Description
600MA INDUCTOR BUILT-IN PWM STEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
CL-2025-02
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22442$3,673.26
6,000$1.17907$7,074.42
Manufacturers Standard Package