


XC9223B082DR-G | |
---|---|
DigiKey Part Number | 893-XC9223B082DR-GTR-ND - Tape & Reel (TR) 893-XC9223B082DR-GCT-ND - Cut Tape (CT) 893-XC9223B082DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9223B082DR-G |
Description | IC REG BUCK ADJ 1A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.55000 | $3.55 |
10 | $2.32800 | $23.28 |
25 | $2.00840 | $50.21 |
100 | $1.64910 | $164.91 |
250 | $1.47432 | $368.58 |
500 | $1.36766 | $683.83 |
1,000 | $1.27900 | $1,279.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16824 | $3,504.72 |
6,000 | $1.11342 | $6,680.52 |
9,000 | $1.10375 | $9,933.75 |