
XC6221A10AMR-G | |
---|---|
DigiKey Part Number | 893-XC6221A10AMR-GTR-ND - Tape & Reel (TR) 893-XC6221A10AMR-GCT-ND - Cut Tape (CT) 893-XC6221A10AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A10AMR-G |
Description | IC REG LIN 1.05V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A10AMR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.53700 | $5.37 |
25 | $0.44920 | $11.23 |
100 | $0.34900 | $34.90 |
250 | $0.29988 | $74.97 |
500 | $0.26976 | $134.88 |
1,000 | $0.24464 | $244.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21101 | $633.03 |
6,000 | $0.19553 | $1,173.18 |
9,000 | $0.18771 | $1,689.39 |
15,000 | $0.17899 | $2,684.85 |
21,000 | $0.17387 | $3,651.27 |
30,000 | $0.16892 | $5,067.60 |