
ASM2027 | |
|---|---|
DigiKey Part Number | 1832-ASM2027-ND |
Manufacturer | |
Manufacturer Product Number | ASM2027 |
Description | ROBOTZERO PROCESSOR |
Customer Reference | |
Detailed Description | ATSAMD21G18A RobotZero SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21G18A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | TinyDuino, Wireling | |
Suggested Programming Environment | Arduino | |
Note | - |

