
2.5C-100 | |
---|---|
DigiKey Part Number | 4184-2.5C-100-ND |
Manufacturer | |
Manufacturer Product Number | 2.5C-100 |
Description | 2.5 DRAM, .28 OZ assembled Cap |
Customer Reference | |
Detailed Description | 10/16" Dia x 1-7/16" H Vial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thornton Plastics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Vial | |
Size / Dimension | 10/16" Dia x 1-7/16" H | |
Specifications | Polystyrene, Polyethylene, Snap Cap | |
Color | Clear Vial, White Cap |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.30630 | $30.63 |