
TFA0402R4872F-T10 | |
---|---|
DigiKey Part Number | 4463-TFA0402R4872F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R4872F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R4872F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R4872F-T10 |
Description | RES 48700 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48700 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02000 | $0.20 |
50 | $0.01140 | $0.57 |
100 | $0.00910 | $0.91 |
500 | $0.00574 | $2.87 |
1,000 | $0.00480 | $4.80 |
5,000 | $0.00333 | $16.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00291 | $29.10 |
20,000 | $0.00257 | $51.40 |
30,000 | $0.00241 | $72.30 |
50,000 | $0.00223 | $111.50 |
70,000 | $0.00213 | $149.10 |
100,000 | $0.00204 | $204.00 |
250,000 | $0.00184 | $460.00 |
500,000 | $0.00173 | $865.00 |
1,000,000 | $0.00164 | $1,640.00 |