
D1MPAC2512QR022FA-T4 | |
---|---|
DigiKey Part Number | 4463-D1MPAC2512QR022FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR022FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR022FA-T4 |
Description | RES 0.022 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.43600 | $4.36 |
25 | $0.35280 | $8.82 |
50 | $0.30240 | $15.12 |
100 | $0.26040 | $26.04 |
250 | $0.21528 | $53.82 |
500 | $0.18760 | $93.80 |
1,000 | $0.16442 | $164.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16321 | $652.84 |
8,000 | $0.15192 | $1,215.36 |
12,000 | $0.14612 | $1,753.44 |
20,000 | $0.13957 | $2,791.40 |
28,000 | $0.13566 | $3,798.48 |
40,000 | $0.13185 | $5,274.00 |