


K60C002 | |
---|---|
DigiKey Part Number | 5565-K60C002-ND |
Manufacturer | |
Manufacturer Product Number | K60C002 |
Description | CONICAL TIP 0.20MM 600F |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thermaltronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.010" (0.25mm) | |
Length | 0.510" (12.95mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 617°F ~ 676°F (325°C ~ 358°C) | |
For Use With/Related Products | MFR-PS1100, MFR-PS2200 w/SHP-KM, PS900 w/SHP-K, TMT-2000PS |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $14.30000 | $42.90 |