Image for XCC3135MODRNMMOBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCC3135MODRNMMOBR

DigiKey Part Number
296-XCC3135MODRNMMOBR-ND
Manufacturer
Manufacturer Product Number
XCC3135MODRNMMOBR
Description
RF TXRX MOD BLUETOOTH WIFISMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
16.3dBm
Sensitivity
-94.5dBm
Serial Interfaces
GPIO, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CC3135
Memory Size
4MB Flash
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
53mA ~ 61mA
Current - Transmitting
160mA ~ 318mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
63-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.