VSP1900DBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
Video Driver IC 30-TSSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP1900DBTG4

DigiKey Part Number
VSP1900DBTG4-ND
Manufacturer
Manufacturer Product Number
VSP1900DBTG4
Description
IC VIDEO CCD VERT DRVR 30TSSOP
Customer Reference
Detailed Description
Video Driver IC 30-TSSOP Package
Datasheet
 Datasheet
EDA/CAD Models
VSP1900DBTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Driver
Applications
Consumer Video
Standards
-
Control Interface
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
60$19.58317$1,174.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.