
UCC3957MTR-2 | |
|---|---|
DigiKey Part Number | UCC3957MTR-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3957MTR-2 |
Description | IC BATT PROT LI-ION 3-4CL 16SSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3957MTR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

