
UCC28521EVM | |
|---|---|
DigiKey Part Number | 296-21209-ND |
Manufacturer | |
Manufacturer Product Number | UCC28521EVM |
Description | EVAL BOARD FOR UCC28521 |
Customer Reference | |
Detailed Description | UCC28521 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 12V | |
Current - Output | 8.33A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC28521 | |
Note | - | |
Base Product Number |

