
UCC2810N | |
|---|---|
DigiKey Part Number | 296-11404-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2810N |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2810N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 11.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 11V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Sync | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $4.49844 | $1,012.15 |

