
UCC2810DW | |
|---|---|
DigiKey Part Number | 296-2536-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2810DW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2810DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Flyback, Forward | |
Voltage - Start Up | 11.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 11V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Sync | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 10 | $5.01700 | $50.17 |
| 40 | $4.48150 | $179.26 |
| 120 | $4.18258 | $501.91 |
| 280 | $4.00739 | $1,122.07 |
| 520 | $3.90338 | $2,029.76 |
| 1,000 | $3.81148 | $3,811.48 |
| 2,520 | $3.70727 | $9,342.32 |

