UCC28051DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 680
Unit Price: $1.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,815
Unit Price: $1.55000
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: $1.16000
Datasheet
PFC IC Discontinuous (Transition) 200kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28051DG4

DigiKey Part Number
UCC28051DG4-ND
Manufacturer
Manufacturer Product Number
UCC28051DG4
Description
IC PFC CTR TRANS 200KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 200kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28051DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Mode
Discontinuous (Transition)
Frequency - Switching
200kHz
Current - Startup
75 µA
Voltage - Supply
12V ~ 18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
825$0.47670$393.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.