UCC2800DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 206
Unit Price: $2.54000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4,480
Unit Price: $2.44000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 574
Unit Price: $1.11000
Datasheet

Similar


STMicroelectronics
In Stock: 3,600
Unit Price: $1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1,351
Unit Price: $1.41000
Datasheet

Similar


STMicroelectronics
In Stock: 3,371
Unit Price: $0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 2,088
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 10,983
Unit Price: $1.24000
Datasheet

Similar


STMicroelectronics
In Stock: 10,038
Unit Price: $0.83000
Datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2800DG4

DigiKey Part Number
UCC2800DG4-ND
Manufacturer
Manufacturer Product Number
UCC2800DG4
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2800DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
6.9V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$1.30750$392.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.