
UCC27800EVM-336 | |
|---|---|
DigiKey Part Number | 296-48265-ND |
Manufacturer | |
Manufacturer Product Number | UCC27800EVM-336 |
Description | EVAL BOARD FOR UCC27800 |
Customer Reference | |
Detailed Description | UCC27800 - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | UCC27800 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

