
UCC27210DRMT | |
|---|---|
DigiKey Part Number | 296-30017-2-ND - Tape & Reel (TR) 296-30017-1-ND - Cut Tape (CT) 296-30017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27210DRMT |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27210DRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 2.4V, 5.8V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.63600 | $65.90 |
| 100 | $2.37950 | $237.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.25728 | $564.32 |
| 500 | $2.18356 | $1,091.78 |
| 750 | $2.14665 | $1,609.99 |
| 1,250 | $2.10575 | $2,632.19 |
| 1,750 | $2.08185 | $3,643.24 |
| 2,500 | $2.05886 | $5,147.15 |

