
UCC25710EVM-654 | |
|---|---|
DigiKey Part Number | 296-49365-ND |
Manufacturer | |
Manufacturer Product Number | UCC25710EVM-654 |
Description | EVAL BOARD FOR UCC25710 |
Customer Reference | |
Detailed Description | UCC25710 - 4 Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 250mA | |
Outputs and Type | 4 Isolated Outputs | |
Voltage - Output | 98V | |
Features | Dimmable | |
Voltage - Input | 370V ~ 410V | |
Contents | Board(s) | |
Utilized IC / Part | UCC25710 | |
Note | - | |
Base Product Number |


