
UCC25630-2DDBR | |
|---|---|
DigiKey Part Number | 296-50514-2-ND - Tape & Reel (TR) 296-50514-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCC25630-2DDBR |
Description | UCC25630-2DDBR |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25630-2DDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 26V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Hybrid Hysteretic Control (HHC) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.32000 | $23.20 |
| 25 | $2.12600 | $53.15 |
| 100 | $1.91250 | $191.25 |
| 250 | $1.81072 | $452.68 |
| 500 | $1.74932 | $874.66 |
| 1,000 | $1.69880 | $1,698.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.64546 | $4,113.65 |
| 5,000 | $1.61333 | $8,066.65 |

