4.5A, 5.3A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23513BQDWYQ1

DigiKey Part Number
296-UCC23513BQDWYQ1-ND
Manufacturer
Manufacturer Product Number
UCC23513BQDWYQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.5A, 5.3A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23513BQDWYQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
3A, 3.5A
Current - Peak Output
4.5A, 5.3A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
14V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
400$1.92688$770.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.