UC3907DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,290
Unit Price: $3.13000
Datasheet
Load Share Controller PMIC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3907DW

DigiKey Part Number
296-2530-5-ND
Manufacturer
Manufacturer Product Number
UC3907DW
Description
IC LOAD SHARE CONTR 16-SOIC
Customer Reference
Detailed Description
Load Share Controller PMIC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3907DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Load Share Controller
Current - Supply
6mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types