UC3854DWTR-F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,643
Unit Price: $1.53000
Datasheet
PFC IC Average Current 200kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3854DWTR-F

DigiKey Part Number
296-UC3854DWTR-FTR-ND - Tape & Reel (TR)
296-UC3854DWTR-FCT-ND - Cut Tape (CT)
296-UC3854DWTR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3854DWTR-F
Description
IC PFC CTR AVERAGE 200KHZ 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3854DWTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Average Current
Frequency - Switching
200kHz
Current - Startup
1.5 mA
Voltage - Supply
14.5V ~ 30V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.57000$3.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.41351$4,827.02
4,000$2.36699$9,467.96
Manufacturers Standard Package