UC3845DTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14,277
Unit Price: $1.20000
Datasheet
Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845DTRG4

DigiKey Part Number
UC3845DTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3845DTRG4
Description
IC REG CTRLR MULT TOP 14SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845DTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52236$1,305.90
5,000$0.50979$2,548.95
7,500$0.50350$3,776.25
12,500$0.49652$6,206.50
17,500$0.49245$8,617.88
Manufacturers Standard Package