
UC29432N | |
|---|---|
DigiKey Part Number | 296-34735-5-ND |
Manufacturer | |
Manufacturer Product Number | UC29432N |
Description | IC PREC ANALOG CONTROLLER 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Comparator, Optocoupler PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC29432N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage Comparator, Optocoupler | |
Current - Supply | 500µA | |
Voltage - Supply | 2.2V ~ 24V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.80480 | $1,680.48 |

