UC2854BMDWREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $11.82201
Datasheet
PFC IC Average Current 80kHz ~ 120kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2854BMDWREPG4

DigiKey Part Number
UC2854BMDWREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2854BMDWREPG4
Description
IC PFC CTR AVERAGE 120KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 80kHz ~ 120kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2854BMDWREPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Mode
Average Current
Frequency - Switching
80kHz ~ 120kHz
Current - Startup
300 µA
Voltage - Supply
10V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.38179$18,763.58
Manufacturers Standard Package