UC2572DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 123
Unit Price: $7.04000
Datasheet
Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2572DG4

DigiKey Part Number
UC2572DG4-ND
Manufacturer
Manufacturer Product Number
UC2572DG4
Description
IC REG CTRLR FLYBACK 8SOIC
Customer Reference
Detailed Description
Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2572DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Ramp
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
225$2.36809$532.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.