
UC2543DWG4 | |
|---|---|
DigiKey Part Number | UC2543DWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2543DWG4 |
Description | IC 2.5V PWR SUPPLY MON 16-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2543DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | 4.5V ~ 40V | |
Voltage - Supply | - | |
Current - Supply | 7 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $4.02042 | $482.45 |



