Video Amp, 1 Differential 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA733CNSR

DigiKey Part Number
296-29193-2-ND - Tape & Reel (TR)
296-29193-1-ND - Cut Tape (CT)
296-29193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA733CNSR
Description
IC AMP DIFFERENTIAL 14SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 14-SO
Datasheet
 Datasheet
EDA/CAD Models
UA733CNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Differential
Output Type
Differential
Number of Circuits
1
Slew Rate
-
Current - Supply
16 mA
Current - Output / Channel
3.6 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35,376 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90326$1,806.52
4,000$0.88244$3,529.76
6,000$0.87201$5,232.06
10,000$0.86046$8,604.60
Manufacturers Standard Package

Other Suppliers on DigiKey

35,376In Stock
Ships from Rochester Electronics, LLC