
TWL1107PWR | |
|---|---|
DigiKey Part Number | 2156-TWL1107PWR-ND |
Manufacturer | |
Manufacturer Product Number | TWL1107PWR |
Description | IC V-B AUDIO PROCESSOR 20-TSSOP |
Customer Reference | |
Detailed Description | Audio Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | $1.89000 | $300.51 |

