USB Controller USB 2.0, OTG Parallel Interface 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB6010BIZQE

DigiKey Part Number
TUSB6010BIZQE-ND
Manufacturer
Manufacturer Product Number
TUSB6010BIZQE
Description
IC USB 2.0 DL-ROLE CTRLR 80BGA
Customer Reference
Detailed Description
USB Controller USB 2.0, OTG Parallel Interface 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
Parallel
Standards
USB 2.0, OTG
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 6,125 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
360$11.11433$4,001.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,125In Stock
Ships from Rochester Electronics, LLC