Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB546A-DCIRNQT

DigiKey Part Number
296-47608-2-ND - Tape & Reel (TR)
296-47608-1-ND - Cut Tape (CT)
296-47608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB546A-DCIRNQT
Description
5GBPS TYPEC DP ALT MODE REDRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB546A-DCIRNQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB
Input
Differential
Output
Differential
Data Rate (Max)
8.1Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.72000$6.72
10$5.17400$51.74
25$4.78680$119.67
100$4.36140$436.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.15864$1,039.66
500$4.03640$2,018.20
750$3.97523$2,981.42
1,250$3.90742$4,884.28
1,750$3.86779$6,768.63
2,500$3.82966$9,574.15
Manufacturers Standard Package