Direct

TUSB4041IPAPG4 | |
|---|---|
DigiKey Part Number | 296-TUSB4041IPAPG4-ND |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAPG4 |
Description | 4-PORT HIGH-SPEED 480-MBPS USB 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 I2C, SMBus, USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $5.14153 | $1,645.29 |


