TUSB2551PWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10,000
Unit Price: $2.13000
Datasheet
1/3 Transceiver Half USB 2.0 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2551PWR

DigiKey Part Number
296-23557-2-ND - Tape & Reel (TR)
296-23557-1-ND - Cut Tape (CT)
296-23557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2551PWR
Description
IC TRANSCEIVER HALF 1/3 14TSSOP
Customer Reference
Detailed Description
1/3 Transceiver Half USB 2.0 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TUSB2551PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/3
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
1.5Mbps
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 10,000 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.57700$15.77
25$1.43800$35.95
100$1.28510$128.51
250$1.21216$303.04
500$1.16818$584.09
1,000$1.13199$1,131.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10221$2,204.42
4,000$1.07770$4,310.80
6,000$1.06542$6,392.52
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC