
TUSB217AIRWBT | |
|---|---|
DigiKey Part Number | 296-TUSB217AIRWBTTR-ND - Tape & Reel (TR) 296-TUSB217AIRWBTCT-ND - Cut Tape (CT) 296-TUSB217AIRWBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB217AIRWBT |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, Desktop, Laptops, Tablet Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phones, Desktop, Laptops, Tablet | |
Interface | USB 2.0 | |
Voltage - Supply | 2.3V ~ 6.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.30984 | $1,077.46 |
| 500 | $4.18396 | $2,091.98 |
| 750 | $4.12092 | $3,090.69 |
| 1,250 | $4.05109 | $5,063.86 |
| 1,750 | $4.01026 | $7,017.95 |
| 2,500 | $3.97100 | $9,927.50 |

