
TUSB215QRGYTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB215QRGYTQ1TR-ND - Tape & Reel (TR) 296-TUSB215QRGYTQ1CT-ND - Cut Tape (CT) 296-TUSB215QRGYTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB215QRGYTQ1 |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB215QRGYTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 4.4V ~ 5.5V | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 10 | $4.51200 | $45.12 |
| 25 | $4.16760 | $104.19 |
| 100 | $3.78930 | $378.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.60900 | $902.25 |
| 500 | $3.50028 | $1,750.14 |
| 750 | $3.44587 | $2,584.40 |
| 1,250 | $3.38554 | $4,231.93 |
| 1,750 | $3.35029 | $5,863.01 |
| 2,500 | $3.31638 | $8,290.95 |

