
TUSB1106PWR | |
|---|---|
DigiKey Part Number | 296-21923-2-ND - Tape & Reel (TR) 296-21923-1-ND - Cut Tape (CT) 296-21923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1106PWR |
Description | IC TRANSCEIVER HALF 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1106PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.55700 | $15.57 |
| 25 | $1.41920 | $35.48 |
| 100 | $1.26810 | $126.81 |
| 250 | $1.19596 | $298.99 |
| 500 | $1.15248 | $576.24 |
| 1,000 | $1.11670 | $1,116.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08725 | $2,174.50 |
| 4,000 | $1.06301 | $4,252.04 |
| 6,000 | $1.05087 | $6,305.22 |

