Touchscreen Controller, 4 Wire Resistive 8 b, 12 b SPI Interface 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2008TRGVRQ1

DigiKey Part Number
296-29068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2008TRGVRQ1
Description
IC SCREEN CNTRL 12BIT 16FN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 8 b, 12 b SPI Interface 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TSC2008TRGVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
8 b, 12 b
Interface
SPI
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.61822$5,236.44
Manufacturers Standard Package